KYOCERA AVX QXK2G104KTP

Cap Film 0.1uF 400V PET 10% (13.5 X 6.1 X 13.5mm) Radial 10mm 105C
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX QXK2G104KTP.

Future Electronics

Datasheet1 page3 years ago
Datasheet1 page16 years ago
Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Nichicon SCT

Newark

Inventory History

3 month trend:
-23.61%

CAD Models

Download KYOCERA AVX QXK2G104KTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierDME4P1K-F
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E2104KB
Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
Cornell DubilierDME2P1K-F
Cap Film 0.1uF 250V PET 10%( 10.3 X 5.8 X 8.8mm) Radial 7.5mm 125C
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E1104KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cornell DubilierDME6P1K-F
Cap Film 0.1uF 630V PET 10%( 18.5 X 6.5 X 14mm) Radial 15mm 125C

Descriptions

Descriptions of KYOCERA AVX QXK2G104KTP provided by its distributors.

Cap Film 0.1uF 400V PET 10% (13.5 X 6.1 X 13.5mm) Radial 10mm 105C
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
CAPACITOR POLYESTER FILM CAP 0.1UF 400V10% RADIAL 13.5X11.2 LS 10MM
XK Series 400V 0.01uF 10% 13.5x6.1mm LS=10mm Metallized Polyester Film Capacitor
CAPACITOR FILM, 0.1UF, 400V, 10%, RADIAL; Capacitor Case / Package:-; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage(AC):-; Voltage(DC):400V; Lead Spacing:10mm; Product Range:QXK Series; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX