| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | PLX1C391MDL1TD | 14 | 5 | 13h | ||||||||
| Newark | PLX1C391MDL1TD | 15 | 1 | Cut Tape | ||||||||
| Arrow Electronics | PLX1C391MDL1TD | 0 | 500 | |||||||||
| Farnell | PLX1C391MDL1TD | 15 | 500 | Cut Tape | 12h | |||||||
| element14 APAC | PLX1C391MDL1TD | 15 | 1 | Cut Tape | 43m |
Download Nichicon PLX1C391MDL1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon PLX1C391MDL1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: