Wurth Elektronik 870025374006

WCAP-PTG5 Aluminum Polymer Capacitors
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870025374006.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-16.05%

CAD Models

Download Wurth Elektronik 870025374006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConAPSG250ELL391MJB5S
Cap Aluminum Polymer 390uF 25VDC 20% (10 X 11.5mm) Radial 5mm 0.014 Ohm 5000mA 15000h 105C Bulk
United Chemi-ConAPS-6R3ELL391MHB5S
Cap Aluminum Lytic 390uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4770mA 2000h 105°C Bulk
United Chemi-Con6PS390MH11-T15
Cap Aluminum 390uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4.77mA 2000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Wurth Elektronik870135375006
WCAP-PTHT Aluminum Polymer Capacitors
NichiconRR70J391MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount

Descriptions

Descriptions of Wurth Elektronik 870025374006 provided by its distributors.

WCAP-PTG5 Aluminum Polymer Capacitors
Cap, 390Μf, 16V, 20% Rohs Compliant: Yes |Würth Elektronik 870025374006
CAP, 390µF, 16V, 20%; Capacitance: 390µF; Voltage Rating: 16V; AE Capacitor Case: Radial Leaded; Product Range: WCAP-PTG5 Series; ESR: 0.012ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Oper

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)