| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | PLF1A680MDL4TD | 5,799 | 2K | Ammo | 10h | |||||||
| DigiKey | 493-14109-1-ND | 5,599 | 1 | Cut Tape | ||||||||
| TTI | PLF1A680MDL4TD | 0 | 2K | Ammo Pack | 12h | |||||||
| Newark | PLF1A680MDL4TD | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 647-PLF1A680MDL4TD | 1,893 | 1 | Ammo Pack |
Download datasheets and manufacturer documentation for Nichicon PLF1A680MDL4TD.
Download Nichicon PLF1A680MDL4TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon PLF1A680MDL4TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon PLF1A680MDL4TD.