Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SEP68M+T

Panasonic 20SEP68M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
$ 0.679
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEP68M+T.

IHS

Datasheet8 pages7 years ago

Panasonic

Panasonic SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.90%

CAD Models

Download Panasonic 20SEP68M+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 1.018
$ 1.018
Stock
4,106
6,710
6,710
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
120 mA
120 mA
120 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-02
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

NichiconPLF1D680MCL2
20V 68uF Polymer 卤20% 40m惟@100kHz 2.6A@100kHz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS
20V 68uF Polymer 卤20% 40m惟@100kHz 2.6A@100kHz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS
Wurth Elektronik870025574003
WCAP-PTG5 Aluminum Polymer Capacitors
Panasonic20SEQP68M
Panasonic 20SEQP68M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
68uF 10V dc Polymer ALUM Electrolytic Capacitor, NS Series 2000h 6.3(Dia.)x10mm
United Chemi-ConAPS-250ETD680MHB5S
Cap Aluminum Polymer 68uF 25VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.024 Ohm 3320mA 15000h 105C Ammo

Descriptions

Descriptions of Panasonic 20SEP68M+T provided by its distributors.

Panasonic 20SEP68M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,68UF,40MOHM,10X8MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68μF 20V ±20% 5mm Pitch 40mΩ 3000h@105°C 120mA@120Hz 2.4A@100kHz TH D10xL8mm H10mm
Oscon,sep Series Rohs Compliant: Yes |Panasonic 20SEP68M+T
CAP, 68UF, 20V, ALU ELEC, POLYMER, RAD;
CAP ALUM POLY 68UF 20% 20V T/H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SEP68M+T.