Nichicon PLE0J681MDO1

Polymer Aluminum Radial Capacitors 6.3V 680uF 105 C Radial Leaded Low
$ 1.064
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLE0J681MDO1.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Farnell

Inventory History

3 month trend:
-81.27%

CAD Models

Download Nichicon PLE0J681MDO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.064
$ 0.994
$ 0.994
Stock
42,053
15,797
15,797
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 mΩ
7 mΩ
7 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
6.7 A
332 mA
332 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-02-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconPLF0J681MDO1
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 13mm) Radial 5mm 0.006 Ohm 6300mA 2000h 105C Automotive Bulk
KYOCERA AVXRR50J681MDN1
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.005 Ohm 7220mA 2000h 105C Bulk
United Chemi-ConAPS-6R3ELL681MJC5S
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105C Bulk
United Chemi-ConAPSA6R3ELL681MJB5S
Cap Aluminum Lytic 680uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 5860mA 2000h 105°C Bulk
United Chemi-ConAPS-6R3ETD681MJC5S
Cap Aluminum Polymer 680uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105C Ammo
FPCAP RNS Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 680muF 6.3V

Descriptions

Descriptions of Nichicon PLE0J681MDO1 provided by its distributors.

Polymer Aluminum Radial Capacitors 6.3V 680uF 105 C Radial Leaded Low
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Le Series, 680 - F, - 20%, 6.3 V, 10 Mm, Radial Leaded |Nichicon PLE0J681MDO1
680¦ÌF 6.3V ¡À20% 5mm 5m¦¸ 2000h@ 105¡ãC 6.7A@ 100 kHz ,D10xL13mm 10mm*13mm*13mm
6.3V 680uF Polymer 卤20% 5m惟@100kHz 6.7A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Radial Can PLE 6.3V 680muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 680UF 20% 6.3V T/H
Ultra Low ESR Lead Type, 680 μF, RoHS
Nichicon SCT
CAPACITOR, 680UF, 6.3V; Application:Low ESR; Capacitance:680µF; Tolerance, Capacitance:± 20%; Series:PLE; Voltage, Rating:6.3V; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:5mohm; Case Style:Radial; External Length / Height:13mm; Body Diameter:10mm; Lead Spacing:5mm; Termination Type:Wire Leads; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:6700mA; Lead Diameter:0.6mm; Lead Length:19mm; Leakage Current:857µA; Operating Lifetime:2000h

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL