| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-4547-1-ND | 931 | 1 | Cut Tape | ||||||||
| Newark | PCV1V820MCL7GS | 0 | 500 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | PCV1V820MCL7GS | 0 | 500 | Bulk | 18h | |||||||
| TTI Europe | PCV1V820MCL7GS | 0 | 2K | Tape & Reel | 8h | |||||||
| Arrow Electronics | PCV1V820MCL7GS | 0 | 500 |
Download datasheets and manufacturer documentation for KYOCERA AVX PCV1V820MCL7GS.
Download KYOCERA AVX PCV1V820MCL7GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX PCV1V820MCL7GS provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX PCV1V820MCL7GS.