KYOCERA AVX PCX1E820MCL6GS

Cap Aluminum Polymer 82uF 25VDC 20% (8 X 10mm) SMD 0.03 Ohm 1900mA 3000h 125C Automotive T/R
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCX1E820MCL6GS.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Factory Futures

Nichicon SCT

CAD Models

Download KYOCERA AVX PCX1E820MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXPCV1E820MCL2GS
CAPACITOR, ALUMINUM ORGANIC, CAP 82 UF, TOL 20%, VOL-RTG 25 VDC, SMT, 8X7 MM
United Chemi-ConAPXH200ARA820MJ80G
Cap Aluminum Polymer 82uF 20VDC 20%( 10 X 7.7mm) SMD 0.045 Ohm 820mA 1000h 125C T/R
Wurth Elektronik875115560003
WCAP-PSHP Aluminum Polymer Capacitors
United Chemi-ConAPXA200ARA820MJ80G
Cap Aluminum Polymer 82uF 20V 20% (10 X 7.7mm) SMD 0.04 Ohm 2500mA 2000h 105°C T/R
Wurth Elektronik875075555004
WCAP-PSLC Aluminum Polymer Capacitors
Wurth Elektronik875115452002
WCAP-PSHP Aluminum Polymer Capacitors

Descriptions

Descriptions of KYOCERA AVX PCX1E820MCL6GS provided by its distributors.

Cap Aluminum Polymer 82uF 25VDC 20% (8 X 10mm) SMD 0.03 Ohm 1900mA 3000h 125C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 25 V POLYMER, CX SERIES 3000H 8 X 10MM
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 25V, 20%, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333
25V 82uF Polymer 卤20% 30m惟@100kHz 1.9A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
CAPACITOR, ALUM ELEC, 82UF, 25V, 20%, SM; CAPACITOR, ALUM ELEC, 82UF, 25V, 20%, SMD; Capacitance:82µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.03ohm; Life Time @ Temperature:3000 hours @ 125°C; Height:10mm; Diameter:8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX