KYOCERA AVX PCV1V820MCL1GS

Cap Aluminum Polymer 82uF 35VDC 20% (8 X 12mm) SMD 0.029 Ohm 2200mA 3000h 105C Automotive T/R
$ 1.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCV1V820MCL1GS.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX PCV1V820MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXPCX1E820MCL6GS
Cap Aluminum Polymer 82uF 25VDC 20% (8 X 10mm) SMD 0.03 Ohm 1900mA 3000h 125C Automotive T/R
KYOCERA AVXPCX1E820MCS1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 25 V POLYMER, CX SERIES 3000H 8 X 10.5MM
KYOCERA AVXPCV1E820MCL2GS
CAPACITOR, ALUMINUM ORGANIC, CAP 82 UF, TOL 20%, VOL-RTG 25 VDC, SMT, 8X7 MM

Descriptions

Descriptions of KYOCERA AVX PCV1V820MCL1GS provided by its distributors.

Cap Aluminum Polymer 82uF 35VDC 20% (8 X 12mm) SMD 0.029 Ohm 2200mA 3000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333
35V 82uF Polymer 卤20% 29m惟@100kHz 2.2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
Capacitor Poly Alum, 82Uf, 35V, 20%, Smd; Capacitance:82Μf; Capacitor Case/Package:Radial Can - Smd; Esr:0.029Ohm; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount; Ripple Current:2.2A; Product Diameter:8Mm Rohs Compliant: Yes |Nichicon PCV1V820MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX