KYOCERA AVX PCV1H330MCL1GS

Cap Aluminum Polymer 33uF 50VDC 20% (10 X 8mm) SMD 0.049 Ohm 1500mA 3000h 105C Automotive T/R
$ 1.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCV1H330MCL1GS.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.72%

CAD Models

Download KYOCERA AVX PCV1H330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXPCV1E330MCL1GS
Cap Aluminum Polymer 33uF 25VDC 20% (6.3 X 6mm) SMD 0.06 Ohm 900mA 3000h 105C Automotive T/R
KYOCERA AVXPCX1H330MCS1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 50 V POLYMER, CX SERIES 3000H 10 X 10.5MM
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
PanasonicEEFCX1E330R
Cap Aluminum Polymer 33uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3000mA 2000h 105C T/R
PanasonicEEF-CX1C330R
Conductive Polymer Aluminum Electrolytic Capacitor, 33 µF, -55 to 105 ¡C
PanasonicEEF-CS1C330R
Cap Aluminum Polymer 33uF 16VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.04 Ohm 3000mA 2000h 105C T/R

Descriptions

Descriptions of KYOCERA AVX PCV1H330MCL1GS provided by its distributors.

Cap Aluminum Polymer 33uF 50VDC 20% (10 X 8mm) SMD 0.049 Ohm 1500mA 3000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141
CAPACITOR ALUMINUM ORGANIC POLYMER CAP 33UF 50V 20% SMT
50V 33uF Polymer 卤20% 49m惟 1.5A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
33¦ÌF 50V ¡À20% 49m¦¸ 3000h@ 105¡ãC 1.5A@ 100kHz 5101-1 10.3mm*10.3mm*8mm
Aluminum Organic Polymer Capacitors 33uF 50 Volts 20%
CAP ALUM POLY 33UF 20% 50V SMD
High Voltage/Long Life Assurance Chip Type, 33 μF, RoHS
Nichicon SCT
Radial Can - SMD PCV 50V 33muF 卤20% 0.394Dia 10.00mm
Capacitor Poly Alum, 33Uf, 50V, 20%, Smd; Capacitance:33Μf; Capacitor Case/Package:Radial Can - Smd; Esr:0.049Ohm; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount; Ripple Current:1.5A; Product Diameter:10Mm Rohs Compliant: Yes |Nichicon PCV1H330MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV1H330MCL1GS.