What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEF-CX1C330R

Conductive Polymer Aluminum Electrolytic Capacitor, 33 µF, -55 to 105 ¡C
$ 0.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX1C330R.

Upverter

Technical Drawing2 pages6 years ago

Panasonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-15.72%

CAD Models

Download Panasonic EEF-CX1C330R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 9 months ago)

Related Parts

PanasonicEEFCX1E330R
Cap Aluminum Polymer 33uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3000mA 2000h 105C T/R
PanasonicEEF-CS1C330R
Cap Aluminum Polymer 33uF 16VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.04 Ohm 3000mA 2000h 105C T/R
PanasonicEEF-HX1D330R
Nrfnd 06252019, No Replacment Rohs Compliant: Yes |Panasonic EEF-HX1D330R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Rubycon6SXE33M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Cap Aluminum Polymer 33uF 10VDC 20% (7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3100mA 2000h 125C T/R

Descriptions

Descriptions of Panasonic EEF-CX1C330R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 33 µF, -55 to 105 ¡C
Panasonic SCT
Cap Aluminum Polymer 33uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R
Panasonic EEFCX1C330R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
AL LYTIC SP CAP, CX SERIES SMT, PB-FREE / 16V,33UF +-20%,40MOHM 7.3 X 4.3 X1.9MM, T<(>&<)>R
CX Series 16 V 33 uF 7.3 x 4.3 mm SMT SP-Cap Polymer Aluminum Capacitor
2917 (7343Metric) SP-Cap CX 16V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Aluminum Electrolytic Capacitor, 33Uf, 16V, 20%, 2917; Rango De Producto:Serie Cx; Capacidad:33Μf; Cubierta Del Condensador Ae:2917 [Métrica 7343]; Resistencia Esr:0.04Ohm; Tensión Nominal:16V; Tipo De Empaquetado:Cinta Precortada |Panasonic EEF-CX1C330R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCX1C330R