KYOCERA AVX PCR1V151MCL6GS

Cap Aluminum Polymer 150uF 35VDC 20% (8 X 10mm) SMD 0.044 Ohm 3100mA 4000h 125C Automotive T/R
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCR1V151MCL6GS.

Future Electronics

Datasheet2 pages3 years ago

ODG (Origin Data Global)

TME

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.79%

CAD Models

Download KYOCERA AVX PCR1V151MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 0.602
Stock
160,396
143,684
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
27 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
155 mA
1.6 A
Height - Seated (Max)
10.1092 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConHHXA350ARA151MHA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20% (8 X 10mm) SMD 0.027 Ohm 1600mA 4000h 125C Automotive T/R
United Chemi-ConHHXB350ARA151MHA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
KYOCERA AVXPCV1V151MCL1GS
CV Series 150 uF 35 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor
KYOCERA AVXPCV1E151MCL7GS
CAPACITOR, ALUMINUM ORGANIC, CAP 150 UF, TOL 20%, VOL-RTG 25 VDC, SMT, 8X10 MM
KYOCERA AVXPCV1E151MCL2GS
Cap Aluminum Polymer 150uF 25VDC 20% (10 X 8mm) SMD 0.026 Ohm 3000mA 3000h 105C Automotive T/R
United Chemi-ConHHXB160ARA151MF80G
SMD,D6.3xL7.7mm Hybrid Aluminum Electrolytic Capacitors ROHS

Descriptions

Descriptions of KYOCERA AVX PCR1V151MCL6GS provided by its distributors.

Cap Aluminum Polymer 150uF 35VDC 20% (8 X 10mm) SMD 0.044 Ohm 3100mA 4000h 125C Automotive T/R
150UF 35V POLYMER ALUMINUM ELECTROLYTIC CAPACITOR, CR SERIES 4000H 8.3X8.3X9.9MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
Aluminum Polymer Capacitors; SMD; 150uF; 35V; 8x10mm; -55+125 st.C; 20%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX