Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCJ1C331MCL1GS

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 10mm) SMD 0.016 Ohm 4350mA 2000h 105C Automotive T/R
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ1C331MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet1 page18 years ago

element14 APAC

Factory Futures

Newark

Nichicon SCT

Inventory History

3 month trend:
-1.98%

CAD Models

Download Nichicon PCJ1C331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 1.606
$ 1.606
Stock
284,076
50,408
50,408
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
26 mΩ
26 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
4.35 A
2.4 A
2.4 A
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Panasonic16SVP330M
Cap Aluminum 330uF 16V 20% (10 X 12.6mm) SMD 0.016 Ohm 4720mA 2000 hr 105C T/R
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.7mm) SMD 0.014 Ohm 5000mA 2000h 105C Automotive T/R
United Chemi-ConEMVA160ADA331MHA0G
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 270mA 2000h 85°C Cardboard T/R
United Chemi-ConEMVY160ADA331MHA0G
330uF 16V 225mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 330muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVE337M16F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon PCJ1C331MCL1GS provided by its distributors.

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 10mm) SMD 0.016 Ohm 4350mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 330UF, LOW ESR, HIGH RIPPLE
Al Electrolytic Cap 330μF 16V ±20% 16mΩ 2000h@105°C 4.35A@100kHz SMD 10.3mm × 10.3mm × 10mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
CJ Series Ø 10 x 10 mm 16 V 330 uF SMT Organic Conductive Polymer Capacitor
Polymer Aluminum SMD Capacitors 16V 330uF 105 C SMD Low ESR
16V 330uF Polymer 卤20% 16m惟 4.35A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS
CAPACITOR, 330UF, 16V; Capacitor Application:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.016ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:10mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:4100mA; External Depth:10.3mm; External Length / Height:10mm; External Width:10.3mm; Leakage Current:1056µA; No. of Pins:2; Operating Lifetime:2000h; Package / Case:Radial; Termination Type:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL