Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SVP330M

$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVP330M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Newark

Upverter

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+16.22%

CAD Models

Download Panasonic 16SVP330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.7mm) SMD 0.014 Ohm 5000mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 10mm) SMD 0.016 Ohm 4350mA 2000h 105C Automotive T/R
PanasonicEEEFK1C331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-TG1C331UP
Cap Aluminum 330uF 16V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
Cornell DubilierAFK337M16F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic 16SVP330M provided by its distributors.

Cap Aluminum 330uF 16V 20% (10 X 12.6mm) SMD 0.016 Ohm 4720mA 2000 hr 105C T/R
Polymer Aluminium Electrolytic Capacitor, 330 uF, 16 V, Radial Can - SMD, 0.016 ohm
SVP Series 16 V 330 uF ±20 % Surface Mount Aluminum Electrolytic Capacitor
Panasonic 16SVP330M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CONDUCTIVE POLYMER ALUMINUM SOLID CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Polymer Organic Aluminum Capacitors; PANASONIC; 16SVP330M; 330 µF; 16 mOhm; 20 %; 16 V
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,330UF,16MOHM,10X12.7MM, T&R
Aluminium electrolytic capacitor SMD 330uF 16VDC
Polymer Al Electrolytic Cap 330uF 16V 16mR 4.72A SMD
CAP, 330µF, 16V, 20%, RADIAL; Capacitance: 330µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: -; ESR: 0.016ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operatin
Cap, Alu Elec, Polymer, 330Uf, 16V, Smd; Capacitance:330Μf; Voltage(Dc):16V; Capacitor Case/Package:Radial Can - Smd; Esr:0.016Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVP330M.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 SVP 330 M
  • 16SVP330M.