Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCV1C331MCL1GS

Capacitor, Aluminum Organic, Cap 330 Uf, Tol 20%, Vol-rtg 16 VDC, SMT, 10X10 Mm
$ 1.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCV1C331MCL1GS.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.46%

CAD Models

Download KYOCERA AVX PCV1C331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.606
$ 0.93
$ 0.93
Stock
50,637
290,820
290,820
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
26 mΩ
16 mΩ
16 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.4 A
4.35 A
4.35 A
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXPCV1D331MCL1GS
Cap Aluminum Polymer 330uF 20VDC 20%( 10 X 12.7mm) SMD 0.026 Ohm 2700mA 3000h 10
KYOCERA AVXPCR1D331MCL1GS
330UF 20V POLYMER ALUM ELECTROLYTIC CAPACITOR, CR SERIES 4000H 10.3X10.3X7.9MM
KYOCERA AVXPCR1D331MCL6GS
ALUMINUM ELECTROLYTIC CAPACITOR 330UF 20V POLYMER, CR SERIES 4000H 8.3X8.3X9.9MM
Wurth Elektronik875115360004
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875075355004
WCAP-PSLC Radial Can - SMD Aluminum Polymer Capacitor 0.315Dia 8.00mm ±20% 330muF 16V
United Chemi-ConAPXE160ARA331MJA0G
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 10mm) SMD 0.016 Ohm 4350mA 2000h 105C T/R

Descriptions

Descriptions of KYOCERA AVX PCV1C331MCL1GS provided by its distributors.

CAPACITOR, ALUMINUM ORGANIC, CAP 330 UF, TOL 20%, VOL-RTG 16 VDC, SMT, 10X10 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
16V 330uF Polymer 卤20% 26m惟@100kHz 2.4A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS
Capacitor Poly Alum, 330Uf, 16V, 20%, Sm; |Nichicon PCV1C331MCL1GS
330μF 16V ±20% 26mΩ 3000h@ 105°C 2.4A@ 100kHz SMD,10X10MM SMD mount 10.3mm*10.3mm*10mm
PCV SERIES SMD 16V 330uF 10x10MM 105C 3000HRS LOW ESR HIGH RIPPLE CURRENT
CAP ALUM POLY 330UF 20% 16V SMD
High Voltage/Long Life Assurance Chip Type, 330 μF, RoHS
Nichicon SCT
Radial Can - SMD PCV 16V 330muF ±20% 0.394Dia 10.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX