Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCV1C271MCL2GS

Aluminum Electrolytic Capacitor, 270UF 16 V Polymer, Cv Series 3000H 10 X 8MM
$ 1.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCV1C271MCL2GS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.90%

CAD Models

Download KYOCERA AVX PCV1C271MCL2GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.515
$ 0.841
Stock
46,968
72,572
Authorized Distributors
4
3
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
25 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
3.2 A
165 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXPCV1D271MCL1GS
Al Electrolytic Cap 270μF 20V ±20% 27mΩ 3000h@105°C 2.3A@100kHz SMD 10.3mm × 10.3mm × 10mm
KYOCERA AVXPCX1C271MCL1GS
Cap Aluminum Polymer 270uF 16VDC 20% (10 X 10mm) SMD 0.027 Ohm 2300mA 3000h 125C Automotive T/R
KYOCERA AVXPCV1D271MCL2GS
Cap Aluminum Polymer 270uF 20VDC 20% (8 X 12mm) SMD 0.021 Ohm 4000mA 3000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF

Descriptions

Descriptions of KYOCERA AVX PCV1C271MCL2GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 270UF 16 V POLYMER, CV SERIES 3000H 10 X 8MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141
16V 270uF Polymer 卤20% 24m惟@100kHz 3.2A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 270UF 20% 16V SMD
High Voltage/Long Life Assurance Chip Type, 270 μF, RoHS
Nichicon SCT
Radial Can - SMD PCV 16V 270muF ±20% 0.394Dia 10.00mm
Polymer/ Tp&reel |Nichicon PCV1C271MCL2GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX