What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon PCF0G101MCL4GB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount,...
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF0G101MCL4GB.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-12.11%

CAD Models

Download Nichicon PCF0G101MCL4GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXRFS0G101MCN1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
Cap Aluminum Polymer 100uF 2.5VDC 20% (6.3 X 6mm) SMD 0.022 Ohm 2600mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
United Chemi-ConAPXA4R0ARA101MF55G
Cap Aluminum Polymer 100uF 4V 20% (6.3 X 5.2mm) SMD 0.026 Ohm 2450mA 2000h 105°C T/R
Wurth Elektronik875105242010
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.197Dia 5.00mm ±20% 100muF 10V
Wurth Elektronik875105142005
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon PCF0G101MCL4GB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
100¦ÌF 4V ¡À20% 22m¦¸ 2000h@ 105¡ãC 2.6A@ 100 kHz SMD,5.5X6.3MM 6.6mm*6.6mm*5.5mm
Aluminum Organic Polymer Capacitors 4volts 100uF 105c 6.3x5.5
CAP ALUM POLY 100UF 20% 4V SMD
Radial Can - SMD PCF 4V 100muF ±20% 0.248Dia 6.30mm
Standard Chip Type, 100 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 100Uf, 4V, 20%, Smd, Full Reel; Capacitance:100Μf; Voltage(Dc):4V; Capacitor Case/Package:Radial Can - Smd; Esr:0.022Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20%; Product Length:-Rohs Compliant: Yes |Nichicon PCF0G101MCL4GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL