Nichicon LQS2G561MELB50

Cap Aluminum Lytic 560uF 400V 20% (30 X 50mm) Snap-In 10mm 1900mA 3000h 105C Bulk
$ 7.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LQS2G561MELB50.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-1.03%

CAD Models

Download Nichicon LQS2G561MELB50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.533
$ 8.4
$ 8.4
Stock
330
4,852
4,852
Authorized Distributors
4
5
5
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
444 mΩ
444 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.9 A
1.9 A
1.9 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEET-HD2W561KJ
Cap Aluminum 560uF 450V 20% (30 X 50mm) 10mm 1900mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConEKMM421VSN561MA50S
Cap Aluminum 560uF 420V 20% (35 X 50mm) Snap-In 10mm 2150mA 3000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 560muF ±20% 1.181Dia 30.00mm
Cornell Dubilier383LX561M450N052
Cap Aluminum Lytic 560uF 450V 20% (40 X 50mm) Snap-In 10mm 0.296 Ohm 2200mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 560muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LQS2G561MELB50 provided by its distributors.

Cap Aluminum Lytic 560uF 400V 20% (30 X 50mm) Snap-In 10mm 1900mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
卤20% 2.145A@50kHz 10mm 400V 560uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
560¦ÌF 400V ¡À20% 10mm 3000h@ 105¡ãC 1.9A@ 120Hz,2.145A@ 50kHz ,D30xL50mm , 50mm*50mm*52mm
105degC Permissible for Rapid Charge and Discharge Application Snap-in Terminal Type, 560 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL