KYOCERA AVX LNY2W821MSEF

450V 820uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
$ 22.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LNY2W821MSEF.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.71%

CAD Models

Download KYOCERA AVX LNY2W821MSEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConERWF451LGB821MC60M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF
NichiconLQR2W821MSEC
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF 450 V DC, QR SERIES 5000H 35(DIA.)X110MM
NichiconLQR2G821MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LQR 400V 820muF ±20% 1.378Dia 35.00mm
Cornell DubilierDCMC821T250AA2B
Capacitors, Aluminum Electrolytic, Screw Terminal 820UF 250V | Cornell-Dubilier DCMC821T250AA2B
Cornell DubilierCGS801T450V4L
Cap Aluminum 800uF 450V -10% to 50% (50.8 X 117.475mm) Clamp Mount Screw Terminal 0.108 Ohm 4400mA 85°C
NichiconLQR2V821MSEC
Cap Aluminum Lytic 820uF 350V 20% (35 X 80mm) Screw Terminal 3300mA 5000h 85C Bulk

Descriptions

Descriptions of KYOCERA AVX LNY2W821MSEF provided by its distributors.

450V 820uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 450V 820muF ±20% 2.008Dia 51.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount
Aluminum Electrolytic Capacitor, 820Uf, 450V, 20%, Screw; Capacitance:820Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LNY2W821MSEF

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX