Nichicon LNY2W562MSEG

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount
$ 65.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNY2W562MSEG.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

Alternate Parts

Price @ 1000
$ 65.96
$ 72.709
Stock
3,666
14,592
Authorized Distributors
2
3
Capacitance
5.6 mF
4.7 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
17 A
21.4 A
Height - Seated (Max)
164.9984 mm
167.9956 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLNY2V562MSEH
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount
NichiconLNY2G562MSEG
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 400V 5600muF ±20% 2.500Dia 63.50mm
United Chemi-ConE37F501CPN562MEE3M
Cap Aluminum Lytic 5600uF 500V 20% (76.2 X 143mm) Screw Terminal 0.02 Ohm 17100mA 5000h 85C
NichiconLNY2V562MSEG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount
United Chemi-ConE37X451CPN562MFB7M
ALUMINUM ELECTROLYTIC CAPACITOR, 5600UF, 450V, SCREW
United Chemi-ConE37F351CPN562MDD0M
Cap Aluminum Lytic 5600uF 350V 20% (63.5 X 130mm) Screw Terminal 0.016 Ohm 16400mA 5000h 85C

Descriptions

Descriptions of Nichicon LNY2W562MSEG provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount
CAP ALUM 5600UF 20% 450V SCREW
85degC High Voltage, For General Inverter Screw Terminal Type, 5600 μ F, 450 V, -40 to 85°C, RoHS
Nichicon SCT
Capacitor Alum Elec, 5600Uf, 450V, 20%, Screw; Capacitance:5600Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Product Range:Lny Series; Product Diameter:63.5Mm; Esr:- Rohs Compliant: Yes |Nichicon LNY2W562MSEG

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL