Nichicon LNY2V153MSEJ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount
$ 97.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNY2V153MSEJ.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConE32D251HPN153MED0M
Cap Aluminum Lytic 15000uF 250V 20%( 76.2 X 130mm) Screw Terminal 0.013 Ohm 20820mA 2000h 105C
NichiconLNY2G153MSEJ
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 400V 15000muF ±20% 3.543Dia 90.00mm
NichiconLNY2W153MSEJ
450V 15000uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
United Chemi-ConE36D251HPN153MED0M
SERIES: U36D; VOLT: 250; CAP: 15000; DIA X LENGTH: 76X130; PACKAGING: LG
United Chemi-ConE37F451CPN153MFK0M
Cap Aluminum Lytic 15000uF 450V 20% (89 X 190mm) Screw Terminal 0.006 Ohm 36500mA 5000h 85C
NichiconLNC2V153MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR 15000UF, 350V, 20%, SCREW

Descriptions

Descriptions of Nichicon LNY2V153MSEJ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount
350V 15000uF 卤20% 40.88A@10kHz Bolt,D90xL140mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
CAP ALUM 15000UF 20% 350V SCREW
85degC High Voltage, For General Inverter Screw Terminal Type, 15000 μ F, 350 V, -40 to 85°C, RoHS
Nichicon SCT
Capacitor Alum Elec 15000Uf, 350V, 20%, Screw; Capacitance:15000Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Polarity:Polar; Product Range:Lny Series; Product Diameter:90Mm; Product Height:140Mm; Lead Spacing:31.8Mm; Esr:- Rohs Compliant: Yes |Nichicon LNY2V153MSEJ

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL