Nichicon LNY2G153MSEJ

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 400V 15000muF ±20% 3.543Dia 90.00mm
$ 137.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNY2G153MSEJ.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon LNY2G153MSEJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLNY2V153MSEH
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount
NichiconLNY2W153MSEJ
450V 15000uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
NichiconLNY2V153MSEJ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount
United Chemi-ConE37F451CPN153MFK0M
Cap Aluminum Lytic 15000uF 450V 20% (89 X 190mm) Screw Terminal 0.006 Ohm 36500mA 5000h 85C
United Chemi-ConE36D3B1HPN153MEM9M
U36D Radial Can - Screw Terminals aluminum electrolytic capacitor 3.000Dia 76.20mm ±20% 15000muF 315V
United Chemi-ConE37F351CPN153MEM9M
Cap Aluminum Lytic 15000uF 350V 20% (76.2 X 219mm) Screw Terminal 0.006 Ohm 35400mA 5000h 85C

Descriptions

Descriptions of Nichicon LNY2G153MSEJ provided by its distributors.

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 400V 15000muF ±20% 3.543Dia 90.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount
CAP ALUM 15000UF 20% 400V SCREW
85degC High Voltage, For General Inverter Screw Terminal Type, 15000 μ F, 400 V, -40 to 85°C, RoHS
Nichicon SCT
AL SCREW TERMINAL NY SERIES 400V 15000UF
Capacitor Alum Elec 15000Uf, 400V, 20%, Screw; Capacitance:15000Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LNY2G153MSEJ

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL