Nichicon LNR2C153MSEB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount
$ 40.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNR2C153MSEB.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Alternate Parts

Price @ 1000
$ 40.33
$ 42.565
Stock
9,537
6,233
Authorized Distributors
2
5
Capacitance
15 mF
15 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
5000 hours
Ripple Current
12 A
12 A
Height - Seated (Max)
-
102.997 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Nichicon LNR2C153MSEB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount
85degC Standard Screw Terminal Type, 15000 μ F, 160 V, -25 to 85°C, RoHS
Nichicon SCT
160V 15000uF 卤20% 14.4A@10kHz Bolt,D76.2xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
CAP ALUM 15000UF 20% 160V SCREW

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL