Nichicon LNC2W332MSEGBN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount
$ 51.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNC2W332MSEGBN.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Alternate Parts

Price @ 1000
$ 51.22
$ 54.2
Stock
23,422
2,398
Authorized Distributors
2
6
Capacitance
3.3 mF
3.3 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
5000 hours
Ripple Current
15.6 A
15.6 A
Height - Seated (Max)
-
118.0084 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Nichicon LNC2W332MSEGBN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount
LNC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Screw Terminals Aluminum Electrolytic Capacitor 2.500Dia 63.50mm ±20% 3300muF 450V
450V 3300uF 卤20% 21.84A@10kHz Bolt,D63.5xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
85degC Smaller-Sized High Ripple Current Screw Terminal Type, 3300 μ F, 450 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 3300UF 20% 450V SCREW

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL