Nichicon LNC2V472MSEH

Cap Aluminum Lytic 4700uF 350V 20% (76.2 X 80mm) Screw Terminal 15700mA 5000h 85C Bulk
$ 50.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNC2V472MSEH.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConE37F451CPN472MEA5M
CAP ALUM 4700UF 20% 450V SCREW
NichiconLNC2G472MSEH
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 400V, 20%, SCREW
KYOCERA AVXLNU2G472MSEH
4700UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NU SERIES 5000H 76.2 X 95MM
United Chemi-ConERWF401LGC472MEB5M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConE37F451CPN472MDE3M
Cap Aluminum Lytic 4700uF 450V 20% (63.5 X 143mm) Screw Terminal 0.019 Ohm 15500mA 5000h 85C
KYOCERA AVXLNU2G472MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 400 V DC, NU SERIES 5000H 63.5 X 120MM

Descriptions

Descriptions of Nichicon LNC2V472MSEH provided by its distributors.

Cap Aluminum Lytic 4700uF 350V 20% (76.2 X 80mm) Screw Terminal 15700mA 5000h 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 350V, 20%, SCREW
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNC 350V 4700muF ±20% 3.000Dia 76.20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 350V, 20%, SCREW; Product Range:NC Series; Capacitance:4700 F; Capacitance Tolerance: 20%; Voltage Rating:350V; Diameter:76.2mm; ESR:-; Height:80mm; Lead Spacing:31.8mm; No. of Pins:2
Aluminum Electrolytic Capacitor, 4700Uf, 350V, 20%, Screw; Rango De Producto:Serie Nc; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:350V; Diámetro:76.2Mm; Resistencia Esr:-; Altura:80Mm; Espaciado De Cable:31.8Mm |Nichicon LNC2V472MSEH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL