Nichicon LNC2G472MSEH

Aluminum Electrolytic Capacitor, 4700UF, 400V, 20%, Screw
$ 54.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNC2G472MSEH.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon LNC2G472MSEH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConE37F451CPN472MEA5M
CAP ALUM 4700UF 20% 450V SCREW
United Chemi-ConE37F501CPN472MFA5M
Aluminum Electrolytic Capacitor, 4700Uf, 500V, Screw
NichiconLQR2W472MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 450 V DC, QR SERIES 5000H 90(DIA.)X110MM
NichiconLNC2W472MSEH
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 450V, 20%, SCREW
NichiconLNC2H472MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 500V, 20%, SCREW
United Chemi-ConERWF401LGC472MEB5M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF

Descriptions

Descriptions of Nichicon LNC2G472MSEH provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 400V, 20%, SCREW
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNC 400V 4700muF ±20% 3.000Dia 76.20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount
Cap Aluminum Lytic 4700uF 400V 20% (76.2 X 90mm) Bracket Mount Screw Terminal 18300mA 5000h 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 400V, 20%, SCREW; Product Range:NC Series; Capacitance:4700 F; Capacitance Tolerance: 20%; Voltage Rating:400V; Diameter:76.2mm; ESR:-; Height:90mm; Lead Spacing:31.8mm; No. of Pins:2
Aluminum Electrolytic Capacitor, 4700Uf, 400V, 20%, Screw; Rango De Producto:Serie Nc; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:76.2Mm; Resistencia Esr:-; Altura:90Mm; Espaciado De Cable:31.8Mm |Nichicon LNC2G472MSEH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL