Nichicon LLS2E331MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 330muF ±20% 0.866Dia 22.00mm
$ 1.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2E331MELZ.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-3.85%

CAD Models

Download Nichicon LLS2E331MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.916
$ 1.84
$ 1.84
Stock
53,876
5,506
5,506
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
603 mΩ
603 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.66 A
1.66 A
1.66 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierSLPX331M250A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C
Cornell DubilierSLP331M200A3P3
SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
KYOCERA AVXLLS2D331MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 330muF ±20% 0.787Dia 20.00mm
Cornell DubilierSLPX331M200A3P3
Capacitor; Aluminum Electrolytic; Cap 330uF; Tol20%; Snap In; Vol-Rtg 200V; 22X30
NichiconLGU2Z331MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 330muF ±20% 0.787Dia 20.00mm
KYOCERA AVXLGU2D331MELZ
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1250mA 3000h 105C Bulk

Descriptions

Descriptions of Nichicon LLS2E331MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 330muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1660mA 3000h 85C Bulk
卤20% 1.66A@120Hz 10mm 250V 330uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
330μF 250V ±20% 10mm 3000h@ 85°C 1.66A@ 120Hz,2.49A@ 50 kHz Plugins,D22xL30mm snap-in mounting,snap fit,Through hole mounting 22mm*30mm*30mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL