Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 380LQ331M250H022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 330muF ±20% 0.866Dia 22.00mm

$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ331M250H022.

Master Electronics

Datasheet10 pages4 years ago

New Yorker Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-19.05%

Alternate Parts

Price @ 1000
$ 2.71
$ 1.983
$ 1.983
Stock
6,622
1,721
1,721
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
603 mΩ
603 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.66 A
1.66 A
1.66 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP331M200A3P3
SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cornell DubilierSLPX331M220A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 220V 330muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ331M250H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 330muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH251VSN331MR25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKMH251VNN331MR25T
Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 0.502 Ohm 1260mA 2000h 105°C
PanasonicEETHC2E331BA
Cap Aluminum 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LQ331M250H022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 330muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 250V 330uF 22X30
CAPACITOR, AL ELECTROLYTIC, 330 UF, 250 WVDC, 300 VDC, +/- 20%, H02, -40 C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1.66A 2000h 85C
330μF 250V ±20% 10mm 603mΩ@ 120Hz 2000h@ 85°C 1.66A@ 120Hz,2.32A@ 20kHz Plugins,D22xL32mm snap-in mounting,Through hole mounting 22mm*30mm*32mm
CAPACITOR ALUM ELEC 330UF, 250V, SNAP-IN; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; ESR:0.603ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:30mm; Diameter:22mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 330Uf, 250V, 20%, Snap-In; Rango De Producto:Serie 380L; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:22Mm; Resistencia Esr:0.603Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier 380LQ331M250H022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor