Cornell Dubilier SLPX331M200A3P3

Capacitor; Aluminum Electrolytic; Cap 330uF; Tol20%; Snap In; Vol-Rtg 200V; 22X30
$ 1.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX331M200A3P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-7.20%

Alternate Parts

Price @ 1000
$ 1.143
$ 5.37
$ 5.37
Stock
4,513
2,112
2,112
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
600 mΩ
600 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.63 A
1.6 A
1.6 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-06-04

Related Parts

Cornell DubilierSLP331M250A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 105C
Cornell DubilierSLP331M200A3P3
SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
PanasonicECO-S2EB331CA
Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk
Cornell DubilierSLP331M160A1P3
Cap Aluminum Lytic 330uF 160V 20% (22 X 25mm) Snap-In 10mm 0.603 Ohm 1200mA 3000h 105C
KYOCERA AVXLGU2E331MELA
CAPACITOR ALUMINUM ELECTROLYTIC CAP 330UF 250V 20% SNAP-IN 25X30MM, LGU SERIES
NichiconLLS2E331MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLPX331M200A3P3 provided by its distributors.

Capacitor; Aluminum Electrolytic; Cap 330uF; Tol20%; Snap In; Vol-Rtg 200V; 22X30
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1630mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330μF 200V ±20% 10mm 603mΩ@ 120Hz 3000h@ 85°C 1.63A@ 120Hz,2.4A@ 20 kHz snap-in mounting,snap fit,Through hole mounting 22mm*30mm*30mm
Aluminum Electrolytic Capacitor 330Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:22Mm; Resistencia Esr:0.603Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX331M200A3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor