KYOCERA AVX LGU2D331MELZ

Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1250mA 3000h 105C Bulk
$ 1.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D331MELZ.

IHS

Datasheet5 pages4 years ago

Factory Futures

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+16.03%

CAD Models

Download KYOCERA AVX LGU2D331MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.915
$ 1.93
$ 1.93
Stock
36,492
41,972
41,972
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
10000 hours
10000 hours
Ripple Current
1.25 A
1.2 A
1.2 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell DubilierSLP331M200A3P3
SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cornell DubilierSLPX331M220A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 220V 20% 85C
NichiconLGU2P331MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cornell DubilierSLP331M250A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 105C
KYOCERA AVXLGU2E331MELA
CAPACITOR ALUMINUM ELECTROLYTIC CAP 330UF 250V 20% SNAP-IN 25X30MM, LGU SERIES
PanasonicECO-S2EB331CA
Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX LGU2D331MELZ provided by its distributors.

Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1250mA 3000h 105C Bulk
Capacitor Aluminum Electrolytic Cap 330uF 200V 20% Temp.105 Snap-In 22X30mm | Nichicon LGU2D331MELZ
330 F 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.875A@50kHz 10mm 200V 330uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
330μF 200V ±20% 10mm 3000h@ 105°C 1.25A@ 120Hz,1.875A@ 50kHz Plugins,D22xL30mm snap-in mounting,Through hole mounting 22mm*30mm*30mm
Capacitor Alum Elec 330Uf, 200V, 20%, Snap-In; Capacitance:330Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Nichicon LGU2D331MELZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX