Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LLS2E471MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 470muF ±20% 1.181Dia 30.00mm
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2E471MELB.

IHS

Datasheet5 pages4 years ago

Newark

Future Electronics

Nichicon SCT

TME

Inventory History

3 month trend:
-2.05%

CAD Models

Download KYOCERA AVX LLS2E471MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 6.8
Stock
6,182
10,509
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
423 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.04 A
2.04 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX471M250E1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 470muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2D471MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 470muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP471M200E1P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 470UF;TOL20%;SNAP IN;VOL-RTG 200V;30X25
KYOCERA AVXLGU2D471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 470muF ±20% 1.181Dia 30.00mm
NichiconLGU2P471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 470muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP471M200C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, TOL20%, SNAP IN, 200V, 25X30

Descriptions

Descriptions of KYOCERA AVX LLS2E471MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 470muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 470uF 250V 20% (30 X 25mm) Snap-In 10mm 2040mA 3000h 85C Bulk
LS Series 470 uF 250 V 85°C Ø30 x 25 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 250 VDC, SNAP-IN,30X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470μF 250V ±20% 10mm 3000h@ 85°C 2.04A@ 120Hz,3.06A@ 50kHz Plugins,D30xL25mm snap-in mounting,Through hole mounting 30mm*25mm*25mm
Aluminum Electrolytic Capacitor, 470Uf, 250V, 20%, Snap In; Capacitance:470Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Nichicon LLS2E471MELB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX