Nichicon LLS2A272MELA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
$ 2.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2A272MELA.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-1.20%

CAD Models

Download Nichicon LLS2A272MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.643
$ 8.28
Stock
36,535
15,179
Authorized Distributors
4
6
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
104 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.66 A
3.7 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX272M100J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 2700muF ±20% 0.984Dia 25.00mm
NichiconLGU2A272MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2700muF ±20% 1.181Dia 30.00mm
NichiconUBY1H272MHL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
NichiconLGU2A272MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2700muF ±20% 1.378Dia 35.00mm
PanasonicECOS2AA272EA
Cap Aluminum 2700uF 100V 20% (35 X 35mm) 10mm 0.08 Ohm 2900mA 3000 hr 105°C Bulk
PanasonicECO-S1KA272CA
Cap Aluminum 2700uF 80V 20% (25 X 45mm) Snap-In 10mm 0.074 Ohm 2400mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LLS2A272MELA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
卤20% 3.66A@120Hz 10mm 100V 2700uF Plugin,D25xL47mm Horn-Type Electrolytic Capacitors ROHS
2.7mF 100V ¡À20% 10mm 3000h@ 85¡ãC 3.66A@ 120Hz,4.209A@ 50 kHz ,D25xL47mm , 25mm*45mm*47mm
Capacitor,2.7Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LLS2A272MELA
85degC Standard Snap-in Terminal Type, 2700 μ F, 100 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 2700UF 20% 100V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL