Nichicon LLS1H562MELB

Cap Aluminum Lytic 5600uF 50V 20% (30 X 30mm) Snap-In 10mm 3430mA 3000h 85C Bulk
$ 2.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1H562MELB.

Future Electronics

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-26.94%

CAD Models

Download Nichicon LLS1H562MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.081
$ 2.606
Stock
15,916
6,441
Authorized Distributors
6
6
Capacitance
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
60 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.43 A
3.4 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX562M035H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 5600muF 卤20% 0.866Dia 22.00mm
NichiconLLS1V562MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 5600muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1HA562EA
Cap Aluminum 5600uF 50V 20% (35 X 30mm) Snap-In 10mm 0.05 Ohm 2800mA 3000h 105°C Bulk
Cornell Dubilier380LX562M050K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 5600muF ±20% 1.181Dia 30.00mm
NichiconLGU1H562MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
United Chemi-ConEGPD250ELL562ML30H
GPD Series 25 V 5600 uF 135°C Ø16x30mm LS=7.5mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon LLS1H562MELB provided by its distributors.

Cap Aluminum Lytic 5600uF 50V 20% (30 X 30mm) Snap-In 10mm 3430mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
5.6mF 50V ¡À20% 10mm 3000h@ 85¡ãC 3.43A@ 120Hz,3.9445A@ 50kHz ,D30xL30mm , 30mm*30mm*32mm
Capacitor,5.6Mf,50Vdc,20-% Tol,20+% Tol |Nichicon LLS1H562MELB
85degC Standard Snap-in Terminal Type, 5600 μ F, 50 V, -40 to 85°C, RoHS
Nichicon SCT
LLS SERIES SNAP-IN 50V 5600uF 30x30MM 85C 3000HRS
CAP ALUM 5600UF 20% 50V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL