Nichicon LLG2E152MELC40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 250V 1500muF ±20% 1.378Dia 35.00mm
$ 5.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2E152MELC40.

IHS

Datasheet3 pages3 years ago

Factory Futures

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LLG2E152MELC40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.559
$ 4.86
$ 4.86
Stock
35,023
24,919
24,919
Authorized Distributors
4
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
4.25 A
4.33 A
4.33 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LQ152M250K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1500muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMQ201VSN152MQ50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 1500muF ±20% 1.000Dia 25.40mm
PanasonicEET-UQ2D152LA
Cap Aluminum 1500uF 200V 20% (35 X 30mm) Snap-In 10mm 0.144 Ohm 3870mA 2000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 200V 1500muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMQ251VSN152MR50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 250V 1500muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMQ201VSN152MA30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 1500muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LLG2E152MELC40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 250V 1500muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
卤20% 4.25A@120Hz 10mm 250V 1500uF Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
1.5mF 250V ¡À20% 10mm 2000h@ 85¡ãC 4.25A@ 120Hz,6.375A@ 50kHz ,D35xL42mm , 42mm
85degC Smaller-Sized Snap-in Terminal Type, 1500 μ F, 250 V, -40 to 85°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LLG2E152MELC40
CAP ALUM 1500UF 20% 250V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL