Nichicon LKX2W680MESY30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKX2W680MESY30.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+1.07%

CAD Models

Download Nichicon LKX2W680MESY30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ451VSN680MP25S
Cap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 500mA 2000h 105°C
Wurth Elektronik861011483002
Electrolytic Capacitor, Snap-in, WCAP-AIG8 Series, 68 F, 20%, 450 V, 22 mm
Wurth Elektronik861111483004
WCAP-AIL5 Aluminum Electrolytic Capacitors
Wurth Elektronik860021380017
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUVK2V680MHD
68uF 350V 卤20% 400mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 400V 68muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LKX2W680MESY30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
卤20% 715mA@50kHz 10mm 450V 68uF Plugin,D20xL30mm Horn-Type Electrolytic Capacitors ROHS
Snap-in Terminal Type, For Audio Equipment of Switching Power Supplies Snap-in Terminal Type, 68 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor, 68Uf, 450V, 20%, Snap In; Capacitance:68Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LKX2W680MESY30

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL