What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LAQ2G680MELZ25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 400V 68muF ±20% 0.866Dia 22.00mm
$ 3.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAQ2G680MELZ25.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LAQ2G680MELZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.019
$ 1.46
$ 1.46
Stock
29,355
16,463
16,463
Authorized Distributors
5
5
5
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
852 mΩ
852 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
510 mA
500 mA
500 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik861111483004
WCAP-AIL5 Aluminum Electrolytic Capacitors
Wurth Elektronik861111484013
Electrolytic Capacitor, Snap-in, WCAP-AIL5 Series, 68 F, 20%, 450 V, 25 mm RoHS Compliant: Yes
United Chemi-ConEKMQ451VSN680MP25S
Cap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 500mA 2000h 105°C
NichiconUVK2V680MHD
68uF 350V 卤20% 400mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik861011483002
Electrolytic Capacitor, Snap-in, WCAP-AIG8 Series, 68 F, 20%, 450 V, 22 mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 68muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Nichicon LAQ2G680MELZ25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 400V 68muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
卤20% 586.5mA@10kHz 10mm 400V 68uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
68¦ÌF 400V ¡À20% 10mm 2000h@ 105¡ãC 510mA@ 120Hz,586.5mA@ 10kHz ,D22xL25mm , 25mm*27mm
Snap In & Terminal/ Bulk |Nichicon LAQ2G680MELZ25
105degC Permissible Abnormal Voltage, Smaller-sized Snap-in Terminal Type, 68 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
CAP ALUM 68UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL