Nichicon LKX2D391MESZ30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 200V 390muF ±20% 0.866Dia 22.00mm
$ 2.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKX2D391MESZ30.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LKX2D391MESZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.604
$ 1.86
$ 1.86
Stock
28,199
20,739
20,739
Authorized Distributors
5
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.31 A
1.35 A
1.35 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEET-HC2E391BF
Cap Aluminum 390uF 250V 20% (22 X 30mm) Snap-In 10mm 0.425 Ohm 1200mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
United Chemi-ConEKMQ201VSN391MP25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 390muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 390muF ±20% 0.984Dia 25.00mm
PanasonicEET-HC2E391BA
Cap Aluminum 390uF 250V 20% (22 X 35mm) Snap-In 10mm 0.425 Ohm 1300mA 2000h 105°C Bulk
Cornell Dubilier381LQ391M250H032
Cap Aluminum Lytic 390uF 250V 20% (22 X 35mm) Snap-In 10mm 0.425 Ohm 1300mA 2000h 105°C

Descriptions

Descriptions of Nichicon LKX2D391MESZ30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 200V 390muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
卤20% 1.31A@120Hz 10mm 200V 390uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
Snap-in Terminal Type, For Audio Equipment of Switching Power Supplies Snap-in Terminal Type, 390 μ F, 200 V, -40 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL