Nichicon LKS1V273MESC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 35V 27000muF ±20% 1.378Dia 35.00mm
$ 5.956
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKS1V273MESC.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LKS1V273MESC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.956
$ 2.706
$ 2.706
Stock
35,363
40,057
40,057
Authorized Distributors
3
6
6
Capacitance
27 mF
27 mF
27 mF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
4.8 A
6.89 A
6.89 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

United Chemi-ConEKMH250VSN273MA45T
Cap Aluminum Lytic 27000uF 25V 20% (35 X 45mm) Snap-In 10mm 0.018 Ohm 4730mA 2000h 105°C
United Chemi-ConESMH350VSN273MA50S
Cap Aluminum Lytic 27000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.015 Ohm 6890mA 2000h 85C
Cornell Dubilier380LX273M025A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 27000muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMH250VNN273MA45T
Cap Aluminum Lytic 27000uF 25V 20%( 35 X 45mm) Snap-In 10mm 0.018 Ohm 4730mA 2000h 105C
Cornell Dubilier380LX273M025K452
Cap Aluminum Lytic 27000uF 25V 20% (30 X 45mm) Snap-In 10mm 0.023 Ohm 6200mA 3000h 85C
NichiconLLS1E273MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 27000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LKS1V273MESC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 35V 27000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount
卤20% 4.8A@120Hz 10mm 35V 27000uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
27mF 35V ¡À20% 10mm 1000h@ 85¡ãC 4.8A@ 120Hz ,D35xL50mm , 50mm*52mm
CAP ALUM 27000UF 20% 35V SNAP TH
Snap In & Terminal/Bulk |Nichicon LKS1V273MESC
Snap-in Terminal Type, For Audio Equipment, Smaller-Sized Snap-in Terminal Type, 27000 μ F, 35 V, -40 to 85°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL