Nichicon LKG1H682MESBAK

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 50V 6800muF ±20% 1.181Dia 30.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKG1H682MESBAK.

IHS

Datasheet8 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon LKG1H682MESBAK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.199
$ 2.199
Stock
10,104
21,775
21,775
Authorized Distributors
1
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Snap-In
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
3.25 A
3.93 A
3.93 A
Height - Seated (Max)
-
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Nichicon LKG1H682MESBAK provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 50V 6800muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
卤20% 3.25A@120Hz 10mm 50V 6800uF Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
Lug/Snap-in Terminal Type, For Audio Equipment Screw Terminal Type, 6800 μ F, 50 V, -40 to 85°C, RoHS
Nichicon SCT
Snap In & Terminal/Bulk |Nichicon LKG1H682MESBAK
CAP ALUM 6800UF 20% 50V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL