| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | LGX2H121MELA35 | 230 | 3 | Cut Tape | 2h | |||||||
| DigiKey | 493-6795-ND | 230 | 1 | Bulk | ||||||||
| TME | LGX2H121MELA35 | 0 | 50 | 18h | ||||||||
| TTI | LGX2H121MELA35 | 0 | 250 | Bulk | 22h | |||||||
| Newark | LGX2H121MELA35 | 0 | 50 |
Download datasheets and manufacturer documentation for Nichicon LGX2H121MELA35.
Download Nichicon LGX2H121MELA35 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon LGX2H121MELA35 provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon LGX2H121MELA35.