Nichicon LGW2W271MELA50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2W271MELA50.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago

TME

Inventory History

3 month trend:
+3.89%

CAD Models

Download Nichicon LGW2W271MELA50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.38
$ 4.538
$ 4.538
Stock
6,182
5,007
5,007
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.74 A
1.31 A
1.31 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLGUW6271MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 270muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 400V 270muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMS501VSN271MR50S
Cap Aluminum Lytic 270uF 500V 20% (30 X 50mm) Snap-In 10mm 1500mA 3000h 105C
United Chemi-ConEKMS501VSN271MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF
KYOCERA AVXLGU2G271MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 270muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMM451VSN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 1.228 Ohm 1280mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGW2W271MELA50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 450volts 270uF Snap-In
卤20% 1.74A@120Hz 10mm 450V 270uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
270¦ÌF 450V ¡À20% 10mm 3000h@ 105¡ãC 1.74A@ 120Hz,2.4882A@ 50kHz ,D25xL50mm , 25mm*50mm*50mm
105degC High Ripple Current Snap-in Terminal Type, 270 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
LGW Series 450 v 270 uf 105'c 25x50mm 3k Hours Snap-in Aluminum Electrolytic
Snap In & Terminal/ Bulk |Nichicon LGW2W271MELA50
CAP ALUM 270UF 20% 450V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL