Nichicon LGW2D471MELZ30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 470muF ±20% 0.866Dia 22.00mm
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2D471MELZ30.

IHS

Datasheet2 pages3 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
+162%

CAD Models

Download Nichicon LGW2D471MELZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 3.4
$ 3.4
Stock
62,024
3,680
3,680
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.17 A
1.54 A
1.54 A
Height - Seated (Max)
29.9974 mm
32.512 mm
32.512 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC1H471L
Capacitor Aluminum Electrolytic 470uF 50 Volt 20% (10 X 30mm) Radial 5mm 1610mA 3000h 105C Bulk
Cornell DubilierSLP471M160A3P3
SLP Series 470 uF 160 V 105°C 3 kHrs Snap-In Aluminum Electrolytic Capacitor
KYOCERA AVXLGU2C471MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 470muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LR471M200J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 470muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX471M200A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 470muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2E471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 470muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGW2D471MELZ30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 470muF ±20% 0.866Dia 22.00mm
ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN 200VOLTS, 470UF, HIGH RIPPLE CURRENT
Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 2170mA 3000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 3.255A@50kHz 10mm 200V 470uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL