KYOCERA AVX LGU2W470MELY

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 47muF ±20% 0.787Dia 20.00mm
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W470MELY.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

element14

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+15.13%

CAD Models

Download KYOCERA AVX LGU2W470MELY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.525
Stock
70,429
12,180
Authorized Distributors
6
3
Capacitance
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
390 mA
390 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierSLP470M400A1P3
Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 7.058 Ohm 420mA 3000h 105C
Cornell Dubilier381LX470M400H012
Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 4.5 Ohm 300mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 450V 47muF ±20% 0.787Dia 20.00mm
PanasonicEEUED2G470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2W470S
Cap Aluminum 47uF 450V 20% (18 X 25mm) Radial 7.5mm 1200mA 10000h 105C Bulk
PanasonicEEUEE2G470
Cap Aluminum 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1180mA 10000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX LGU2W470MELY provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 47muF ±20% 0.787Dia 20.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP 47UF 450V 20% SNAP-IN 20X25MM, LGU SERIES
Cap Aluminum Lytic 47uF 450V 20% (20 X 25mm) Snap-In 10mm 390mA 3000h 105C Bulk
GU Series 47 uF 450 V 105°C Ø20 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 20% 450V SNAP / 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 45;

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2W470MELY.