Rubycon 450MXC47MEFCSN20X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 1.525
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXC47MEFCSN20X25.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 450MXC47MEFCSN20X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.525
$ 1.61
Stock
12,180
70,425
Authorized Distributors
3
6
Capacitance
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
390 mA
390 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

PanasonicECOS2GA470BA
Cap Aluminum 47uF 400V 20% (22 X 25mm) Snap-In 10mm 2.822 Ohm 430mA 3000h 105°C Bulk
Cornell DubilierSLP470M400A1P3
Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 7.058 Ohm 420mA 3000h 105C
PanasonicECO-S2GP470BA
Cap Aluminum 47uF 400V 20% (22 X 25mm) Snap-In 10mm 3.527 Ohm 470mA 3000h 85°C Bulk
NichiconUVK2V470MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Al Electrolytic Cap 47μF 315V ±20% 7.5mm Pitch 2000h@85°C 340mA@120Hz TH 16mm × 25mm × 27mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450MXC47MEFCSN20X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
±20% 390mA@120Hz 10mm 450V 47uF Plugin,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 47UF, 450V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes
Capacitance uF = 47 / Rated Voltage DC V = 450 / Tolerance (±) % = 20 / Lead Spacing mm = 10 / Polarity = Polar / Lifetime h = 3000 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105 / Ripple Current mA = 390 / Leakage Current uA = 436.3 / Series = MXC / Diameter mm = 20 / Length mm = 25

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG