Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGJ2W470MELY20

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 450V 47muF ±20% 0.787Dia 20.00mm
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGJ2W470MELY20.

Future Electronics

Datasheet2 pages4 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.23%

CAD Models

Download Nichicon LGJ2W470MELY20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 1.298
Stock
12,869
210
Authorized Distributors
6
3
Capacitance
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
520 mA
410 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKMS501VSN470MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 47uF
KYOCERA AVXLGU2W470MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 47muF ±20% 0.787Dia 20.00mm
Cornell DubilierSLP470M400A1P3
Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 7.058 Ohm 420mA 3000h 105C
Cornell Dubilier381LX470M400H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 47muF ±20% 0.866Dia 22.00mm
NichiconLGJ2G470MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 400V 47muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 450V 47muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Nichicon LGJ2W470MELY20 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 450V 47muF ±20% 0.787Dia 20.00mm
47UF 450 V ALUMINIUM ELECTROLYTIC CAPACITOR, GJ SERIES 3000H 20 (DIA.) X 20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 450V 20% (20 X 20mm) Snap-In 10mm 0.52A 3000h 105C Bulk
520mA@120Hz 卤20% 10mm 450V 47uF Plugin,D20xL22mm Horn-Type Electrolytic Capacitors ROHS
47μF 450V ±20% 10mm 3000h@ 105°C 520mA@ 120Hz,743.6mA@ 50kHz Plugins,D20xL22mm snap-in mounting,Through hole mounting 20mm*20mm*22mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL