Panasonic EEUEE2G470

Cap Aluminum 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1180mA 10000h 105C Bulk
$ 1.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2G470.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
-35.46%

CAD Models

Download Panasonic EEUEE2G470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.194
$ 1.37
$ 1.37
Stock
35,304
174,052
174,052
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
1.18 A
472 mA
472 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEUEE2W470S
Cap Aluminum 47uF 450V 20% (18 X 25mm) Radial 7.5mm 1200mA 10000h 105C Bulk
PanasonicEEUED2G470
Panasonic EEUED2G470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EE2V470
Cap Aluminum 47uF 350V 20% (16 X 25mm) Radial 7.5mm 1070mA 10000h 105°C Bulk
United Chemi-ConEKXG451ELL470MM25S
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 10000h 105°C Bulk
NichiconUCS2G470MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 47muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUCS2G470MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 47muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEUEE2G470 provided by its distributors.

Cap Aluminum 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1180mA 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 47muF ±20% 0.630Dia 16.00mm
Panasonic EEUEE2G470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 47uF 400V 20% Aluminum Cylindrical Can 7.5mm 1180mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 400V, 20%, RADIAL
Panasonic EEU-EE2G470 Electrolytic capacitor Radial lead 47 µF 400 V 20% 16 mm
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,16X25,BULK
Cap 47Uf 400Vdc 20% 16 X 25Mm Rdl 7.5Mm 1180Ma 10000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
EEU-EE Series 400 V 47 uF Ø 16 x 25 mm LS=7.5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 47uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2G470
  • EEU-EE2G470.