KYOCERA AVX LGU2G331MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.378Dia 35.00mm
$ 4.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G331MELC.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

element14

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-15.94%

CAD Models

Download KYOCERA AVX LGU2G331MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.356
$ 4.86
$ 4.86
Stock
478,875
30,788
30,788
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.44 A
2.33 A
2.33 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLP331M450H5P3
SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor
Cornell DubilierSLPX331M400E3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 400V 20%
Cornell DubilierSLP331M400E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 400V 330muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2W331MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 330muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2W331MELB
LGU Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 330muF 450V
KYOCERA AVXLLS2W331MELC
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 2150mA 3000h 85C Bulk

Descriptions

Descriptions of KYOCERA AVX LGU2G331MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.378Dia 35.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP 330UF 400V 20% SNAP-IN 35X30MM, LGU SERIES
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 1440mA 3000h 105C Bulk
GU Series 330 uF 400 V 105°C Ø35 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.44A@120Hz 10mm 400V 330uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
330μF 400V ±20% 10mm 3000h@ 105°C 1.44A@ 120Hz,2.0592A@ 50 kHz Plugins,D35xL30mm snap-in mounting,snap fit,Through hole mounting 35mm*30mm*30mm
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 400V, 20%, SNAP-IN; Capacitance:330µF; Voltage(DC):400V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 105°C; Polarity

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2G331MELC.
  • LGU2G331MELC...