Cornell Dubilier SLPX331M400E3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 330muF ±20% 1.181Dia 30.00mm
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX331M400E3P3.

Master Electronics

Datasheet9 pages5 years ago

Farnell

New Yorker Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.88%

CAD Models

Download Cornell Dubilier SLPX331M400E3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.64
$ 4.534
$ 4.534
Stock
3,745
8,147
8,147
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
603 mΩ
603 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.05 A
1.9 A
1.9 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECOS2GP331EX
Cap Aluminum 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.553 Ohm 1900mA 3000h 85°C Bulk
Cornell Dubilier380LX331M450A032
Capacitors, Aluminum Electrolytic, Snap In 330uF 450V 20% | Cornell-Dubilier 380LX331M450A032
KYOCERA AVXLLS2W331MELC
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 2150mA 3000h 85C Bulk
Cornell Dubilier380LX331M450A042
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 2200mA 3000h 105C Bulk
Cornell Dubilier380LQ331M450A022
Capacitors, Aluminum Electrolytic, Snap In 330uF 450V 20% | Cornell-Dubilier 380LQ331M450A022

Descriptions

Descriptions of Cornell Dubilier SLPX331M400E3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 330muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 330uF 400V 20%
Capacitor, Aluminum Electrolytic, Cap 330uF, Snap-In, 400V, 30X30, 85C | Cornell-Dubilier SLPX331M400E3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 400V 20% (30 X 30mm) Snap-In 10mm 0.603 Ohm 2.05A 3000h 85C
330μF 400V ±20% 10mm 603mΩ@ 120Hz 3000h@ 85°C 2.05A@ 120Hz,3.01A@ 20kHz Plugins snap-in mounting,Through hole mounting 30mm*30mm*30mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX331M400E3P3.