Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2G221MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 220muF ±20% 1.378Dia 35.00mm
$ 3.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G221MELC.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

HQonline

element14

Newark

Farnell

Inventory History

3 month trend:
-37.97%

CAD Models

Download KYOCERA AVX LGU2G221MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.295
$ 11.02
$ 11.02
Stock
288,974
9,600
9,600
Authorized Distributors
6
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
754 mΩ
754 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.1 A
1.1 A
1.1 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP221M450H3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
Cornell DubilierSLP221M450E3P3
SLP Series 450 V 220 uF ±20 % 30 x 30 mm Snap In Aluminum Electrolytic Capacitor
KYOCERA AVXLLS2W221MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 220muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2W221MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2W221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 220muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX221M450H3P3
Capacitor; Aluminum Electrolytic; Cap 220uF; Snap-In; Vol-Rtg 450V; 35X30; 85C

Descriptions

Descriptions of KYOCERA AVX LGU2G221MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 220muF ±20% 1.378Dia 35.00mm
CAPACITOR ALUMINUM ELECTROLYTIC 220UF 400V 20% SNAP-IN 35X25MM, LGU SERIES
Cap Aluminum Lytic 220uF 400V 20% (35 X 25mm) Snap-In 10mm 1100mA 3000h 105C Bulk
GU Series 220 uF 400 V 105°C Ø35 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 1.1A@120Hz 10mm 400V 220uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
220μF 400V ±20% 10mm 3000h@ 105°C 1.1A@ 120Hz,1.573A@ 50 kHz Plugins,D35xL25mm snap-in mounting,snap fit,Through hole mounting 35mm*25mm*25mm
Aluminum Electrolytic Capacitor 220Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Gu; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:35Mm; Resistencia Esr:-; Altura:25Mm; Espaciado De Cable:10Mm |Nichicon LGU2G221MELC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX