KYOCERA AVX LLS2W101MELA

Capacitor, Al Electrolytic, Cap 100 Uf, Tol 20%, Vol-rtg 450 VDC, Snap-in, 25X25MM
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2W101MELA.

IHS

Datasheet5 pages4 years ago

Newark

HQonline

element14 APAC

Nichicon SCT

Inventory History

3 month trend:
+8.36%

CAD Models

Download KYOCERA AVX LLS2W101MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 8.32
Stock
56,362
20,942
Authorized Distributors
6
5
Capacitance
100 µF
100 µF
Mount
PCB, Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
3.31573 Ω
Life (Hours)
3000 hours
-
Ripple Current
970 mA
970 mA
Height - Seated (Max)
24.9936 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXLGU2G101MELA
CAPACITOR ALUMINUM ELECTROLYTIC 100UF 400V 20% SNAP-IN 25X25MM, LGU SERIES
KYOCERA AVXLLS2G101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 100muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX101M400A3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF, SNAP-IN, 400V, 22X30, 85C
KYOCERA AVXLGU2G101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 100muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX101M400H022
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.65 Ohm 900mA 3000h 85C
Cornell Dubilier380LX101M450J022
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 1.66 Ohm 900mA 3000h 85°C

Descriptions

Descriptions of KYOCERA AVX LLS2W101MELA provided by its distributors.

CAPACITOR, AL ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 450 VDC, SNAP-IN,25X25MM
LS Series100 uF 450 V 85°C Ø25 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100uF 450V Al Electrolytic Capacitor, Snap-In, 970mA Ripple
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 4;
卤20% 1.3871A@50kHz 10mm 450V 100uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 100μF 450V ±20% 10mm Pitch 3000h@85°C 1.3871A@50kHz 970mA@120Hz TH, Snap-In Mount D25×L25mm 25mm×25mm×25mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX